| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DRFN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM28DRFN |
GCM28DRFN
| Heilind Number: | SULGCM28DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DRFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SKU GCM28DRFN, a high-performance PA9T and Phosphor Bronze connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this female connector features two rows of 56 positions on a 3.96mm pitch, ensuring reliable and efficient connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement make installation easy. The termination method is through-hole with matte tin plating, ensuring secure solder connections. Ideal for board-to-board and card edge connections, the GCM28DRFN is a top choice for high-reliability applications.

