| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DRFS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM28DRFS |
GCM28DRFS
| Heilind Number: | SULGCM28DRFS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DRFS |
| ECAD Model: |
Specifications
Detailed Description
The GCM28DRFS is a high-performance female PCB connector designed for critical applications. With a pitch of 3.96mm (.156 inches) and a total of 56 positions across 2 rows, it offers reliable connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures excellent signal transmission even in demanding environments. The straight orientation and side hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for a wide range of industrial and electronic devices. Its matte tin termination plating enhances durability. Overall, the GCM28DRFS is a dependable component for board-to-board and card edge connections, meeting the highest standards of quality and performance.

