GCM28DRKH-S13

Heilind Number:SULGCM28DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRKH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRKH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DRKH-S13

Detailed Description

The GCM28DRKH-S13 connector offers high-performance connectivity for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power delivery at up to 5A and 950VAC. With two rows of 56 positions on a 3.96mm pitch, it accommodates complex PCB layouts. The card extender termination method and full bellow contact type guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its clearance hole mount type and straddle orientation provide versatile installation options. The matte tin termination plating ensures longevity and corrosion resistance. Perfect for hi-rel applications, the GCM28DRKHS13 is a trusted choice in the realm of board-to-board and card edge connectors.