GCM28DRKI

Heilind Number:SULGCM28DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRKI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRKI

Detailed Description

Introducing the GCM28DRKI, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), offering 56 positions for seamless connectivity. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance even in harsh environments. The termination method is through-hole, guaranteeing secure and stable mounting. With gold-plated contacts and a maximum voltage rating of 950VAC, it maintains excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries, including aerospace and defense. Its straight orientation and threaded mount type facilitate easy installation on PCBs. The matte tin termination plating enhances solderability. Whether for commercial or industrial use, the GCM28DRKI meets the highest standards of quality and reliability.