GCM28DRKN

Heilind Number:SULGCM28DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRKN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRKN

Detailed Description

The GCM28DRKN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of contacts with a pitch of 3.96mm (.156in), this connector offers reliable connectivity for up to 56 positions. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The full bellow contact type with gold-plated phosphor bronze contacts guarantees optimal conductivity, even in high-voltage environments (950VAC). With a straight orientation and no mounting required, installation is straightforward. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its termination method through-hole with matte tin plating further enhances its durability. Measuring 10.95mm (.431in) in height and 11.13mm (.438in) in width, the GCM28DRKN is a compact yet robust solution for your PCB connectivity needs.