GCM28DRKS-S13

Heilind Number:SULGCM28DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRKS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRKS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DRKS-S13

Detailed Description

The GCM28DRKS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 56 female terminals, it offers reliable connectivity in tight spaces. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity and durability, while the Full Bellow contact type and Card Extender termination method further enhance signal integrity. Operating at voltages up to 950 VAC and amperages of 5A, this connector is suitable for power and data transmission. Its rugged construction, with a wide operating temperature range of -65 to 125 °C, makes it ideal for use in harsh environments. The Matte Tin termination plating provides additional protection against corrosion. With a straddle orientation and side hole mount type, installation is quick and easy. The GCM28DRKS-S13 is the perfect choice for high-reliability applications where performance is paramount.