| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DRKS-S92 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM28DRKS-S92 |
GCM28DRKS-S92
| Heilind Number: | SULGCM28DRKS-S92 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DRKS-S92 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCM28DRKS-S92, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable housing made of PA9T, ensuring long-lasting reliability even in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it offers robust power transmission. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and corrosion resistance. Its Full Bellow contact type and side hole mount configuration make it ideal for secure and stable connections. With 56 positions and a pitch of 3.96mm, it provides ample connectivity options for your PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust in the GCM28DRKSS92 for superior performance in your connectivity needs.

