GCM28DRKS

Heilind Number:SULGCM28DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRKS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRKS

Detailed Description

Introducing SKU GCM28DRKS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This connector features two rows of female terminals with a side-hole mount type, ensuring secure attachment to your PCB. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for demanding industrial applications. Operating within a wide temperature range of -65 to 125°C, this connector guarantees stable operation in harsh environments. Its straight orientation and 56 positions make it versatile for various connectivity needs. The full bellow contact type and tail length of 5.72mm provide efficient signal transmission. Compact in size, with dimensions of 10.95mm in height and 11.13mm in width, it offers space-saving connectivity solutions. Ideal for use in aerospace, defense, and industrial electronics, this connector meets the highest standards of quality and performance. Upgrade your PCB connections with the GCM28DRKS for seamless and reliable operation.