GCM28DRMD

Heilind Number:SULGCM28DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRMD

Detailed Description

Introducing the GCM28DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a low amperage rating of 3A and a high voltage tolerance of 950VAC, it is ideal for power and signal transmission. The female gender, two rows, and loop bellow contact type offer versatile connectivity options. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and wire wrap termination method make installation easy. With 56 positions and a tail length of 14.22mm, it provides ample connectivity in compact spaces. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, the GCM28DRMD is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.