GCM28DRMI-S288

Heilind Number:SULGCM28DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DRMI-S288

Detailed Description

GCM28DRMI-S288 features a rugged and reliable PA9T housing with Phosphor Bronze contacts, ensuring durability and optimal performance. With an amperage rating of 3A and a voltage capacity of 950 VAC, this connector is ideal for high-power applications. Its female gender, two rows, and threaded mount type offer secure connectivity in demanding environments. The termination method of Card Extender and contact plating of Gold guarantee efficient signal transmission. Featuring 56 positions with a pitch of 3.96mm, it allows for precise board-to-board connections. The Loop Bellow contact type and Straddle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is space-efficient while delivering reliable performance. The Matte Tin termination plating ensures longevity and corrosion resistance. In the category of Board To Board PCB Connectors and Card Edge Connectors, the GCM28DRMI-S288 is a top choice for quality and performance.