| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DRMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM28DRMI |
GCM28DRMI
| Heilind Number: | SULGCM28DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DRMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM28DRMI, a high-performance board-to-board PCB connector designed for precision applications. With a compact pitch of 3.96mm (.156 in) and a female gender, this connector offers seamless connectivity in electronic systems. Its durable construction features PA9T and Phosphor Bronze materials with gold contact plating, ensuring reliable signal transmission. The two rows of 56 loop bellow contacts and a 14.22mm (.56 in) tail length provide ample connectivity options. Rated for 3A and 950VAC, this connector operates flawlessly in demanding environments with an extensive temperature range of -65 to 125°C. The threaded mount type and wire wrap termination method guarantee secure and stable installation. Ideal for high-reliability applications, the GCM28DRMI is a must-have component for your PCB connectivity needs.

