| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DRMS-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCM28DRMS-S288 |
GCM28DRMS-S288
| Heilind Number: | SULGCM28DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM28DRMS-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic systems. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring optimal conductivity and resistance to corrosion. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of high-power applications. The connector offers 56 positions in a compact design, with a pitch of 3.96mm for efficient PCB layout. Its side-hole mount and card extender termination method provide secure and easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial environments. Trust in the GCM28DRMSS288 for seamless connectivity in your mission-critical systems.

