| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DRMT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCM28DRMT |
GCM28DRMT
| Heilind Number: | SULGCM28DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DRMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM28DRMT, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for reliability and efficiency. With a current rating of 3A and a voltage capacity of 950VAC, this female connector features two rows of 56 loop bellow contacts plated with gold for optimal signal transmission. Its threaded mount type and wire wrap termination method ensure secure and durable connections. Operating in a wide temperature range from -65 to 125°C, the GCM28DRMT is suitable for various industrial applications. With a compact connector height of 15.49mm and a width of 9.4mm, it offers space-saving solutions without compromising performance. The matte tin termination plating further enhances its durability. Trust the GCM28DRMT for seamless board-to-board connectivity in your projects.

