GCM28DRPH

Heilind Number:SULGCM28DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRPH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRPH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRPH

Detailed Description

The GCM28DRPH Board To Board PCB Connector offers high-performance connectivity for your electronic applications. Featuring PA9T & Phosphor Bronze construction, this female connector is designed for durability and reliability. With a current rating of 5A and a voltage rating of 950VAC, it ensures efficient power transmission. The connector has two rows with a total of 56 positions, allowing for versatile connection options. Its clearance hole mount type and thru-hole termination method make installation easy. Gold-plated contacts and matte tin termination plating ensure excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation, full bellow contact type, and 3.96mm pitch provide stable and secure connections. With a connector height of 10.95mm and width of 11.13mm, it offers a compact yet robust solution for your PCB connectivity needs. Whether in industrial or commercial settings, the GCM28DRPH is the ideal choice for high-reliability applications.