GCM28DRPN

Heilind Number:SULGCM28DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRPN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRPN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRPN

Detailed Description

Introducing the GCM28DRPN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 28 contacts each, this connector offers secure and reliable connectivity. Its contact material, phosphor bronze, with gold plating ensures excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation make it easy to insert and remove cables. Operating at a voltage of up to 950VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a termination method of thru hole and termination plating of matte tin, it guarantees a stable and durable connection. The GCM28DRPN is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.