GCM28DRPS

Heilind Number:SULGCM28DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRPS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRPS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRPS

Detailed Description

Introducing our PA9T & Phosphor Bronze .0 Female Connector, SKU GCM28DRPS. With a maximum amperage of 5A and a voltage rating of 950 VAC, this connector is designed for high-performance applications. Featuring two rows with a total of 56 positions spaced at 3.96mm (.156 in) pitch, it offers reliable connectivity. The full bellow contact type ensures secure mating, while the gold-plated phosphor bronze contacts guarantee excellent signal transmission. With a straight orientation and side hole mount type, installation is convenient. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, this connector is suitable for various environments. Its compact design, with a height of 10.95mm (.431 in) and width of 11.13mm (.438 in), is ideal for board-to-board or card edge connections. Trust in the GCM28DRPS for your demanding PCB connectivity needs.