GCM28DRSD

Heilind Number:SULGCM28DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRSD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRSD

Detailed Description

Introducing the GCM28DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a 3A current rating and a voltage resistance of 950VAC, it meets stringent industry standards. The connector, with a compact design and straight orientation, offers easy installation in tight spaces. Its 56 positions, arranged in 2 rows with a 3.96mm pitch, provide ample connectivity options. The Thru Hole termination method with Matte Tin plating guarantees secure and durable soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in aerospace, defense, and industrial applications. Trust the GCM28DRSD for robust and efficient board-level connectivity.