GCM28DRSH

Heilind Number:SULGCM28DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRSH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRSH

Detailed Description

The GCM28DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connectivity. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation make it easy to install. With 56 positions and a voltage rating of 950 VAC, it can handle high-power applications with ease. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures durability. Perfect for aerospace, military, and industrial use, the GCM28DRSH sets the standard for high-reliability connectors.