GCM28DRSI

Heilind Number:SULGCM28DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRSI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRSI

Detailed Description

Introducing the GCM28DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With 56 positions and a pitch of 3.96mm, it offers ample connectivity options for complex circuitry. The loop bellow contact type provides excellent signal transmission, while the straight orientation allows for easy PCB integration. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Measuring at 15.49mm in height and 9.4mm in width, the GCM28DRSI is compact yet robust. Whether in aerospace, defense, or industrial applications, this connector delivers uncompromising quality and performance. Elevate your connectivity solutions with the GCM28DRSI.