GCM28DRSS-S288

Heilind Number:SULGCM28DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRSS-S288

Detailed Description

The GCM28DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 56 gold-plated contacts, this connector ensures reliable signal transmission at a voltage of 950VAC and an amperage of 3A. Its PA9T and phosphor bronze construction, along with matte tin termination plating, guarantee durability and stability even in harsh environments, with an operating temperature range of -65 to 125°C. The connector features a female gender, side hole mount type, and card extender termination method, making it suitable for various electronic systems. Its loop bellow contact type and straddle orientation offer efficient connectivity, while its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Ideal for industrial and commercial applications, the GCM28DRSS-S288 ensures high-reliability performance in mission-critical systems.