GCM28DRSS

Heilind Number:SULGCM28DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DRSS

Detailed Description

The GCM28DRSS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96 mm (.156 in) and a voltage rating of 950 VAC, this connector ensures reliable power transmission in industrial settings. Featuring 56 positions in a dual-row configuration, it offers ample connectivity options. The PA9T and Phosphor Bronze construction with gold plating guarantees excellent conductivity and durability, even in harsh environments. The termination method of thru-hole soldering and side-hole mounting make installation easy and secure. With a straight orientation and a contact type of Loop Bellow, signal integrity is maintained efficiently. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Additionally, its compact dimensions of .61 in (15.49 mm) height and 9.4 mm (.37 in) width save valuable board space. Classified under the hi-rel category, the GCM28DRSS is a quality component for aerospace, military, and medical equipment applications.