GCM28DRST

Heilind Number:SULGCM28DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRST
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRST

Detailed Description

Introducing the GCM28DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity even in harsh environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers excellent signal integrity and power transmission capabilities. The female connector, with two rows and 56 positions, is ideal for complex circuitry setups. Its threaded mount type and through-hole termination method guarantee secure and stable installation. The gold-plated phosphor bronze contacts provide superior corrosion resistance and durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial projects. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. The matte tin termination plating ensures solderability and RoHS compliance. Trust the GCM28DRST for seamless and robust connectivity in your electronic systems.