GCM28DRTH-S13

Heilind Number:SULGCM28DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DRTH-S13

Detailed Description

Introducing the GCM28DRTH-S13, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic systems. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable conductivity and durability even in harsh environments. With a 3.96mm pitch, 56 positions, and 5A amperage rating, it offers ample connectivity for demanding applications. The gold-plated contacts provide excellent signal integrity, while the matte tin termination ensures secure soldering. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for use in various industries. Its straddle orientation and clearance hole mount make installation easy and efficient. Trust the GCM28DRTH-S13 for seamless board-to-board connections in your next project.