GCM28DRTH

Heilind Number:SULGCM28DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE, .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRTH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRTH

Detailed Description

Introducing the GCM28DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable and efficient electrical connections. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for a wide range of power and signal transmission tasks. The connector offers 56 positions in a dual-row configuration, with full bellow contacts for enhanced signal integrity. Its clearance hole mount type and thru-hole termination method allow for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Measuring 10.95mm in height and 11.13mm in width, it is compact yet robust. RoHS compliant and featuring matte tin termination plating, it meets the latest industry standards for environmental responsibility. Ideal for use in aerospace, military, and industrial applications, the GCM28DRTH is a reliable connectivity solution for your PCB designs. Elevate your engineering projects with this top-of-the-line connector.