| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DRTI-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .122 in, 3.1 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCM28DRTI-S13 |
GCM28DRTI-S13
| Heilind Number: | SULGCM28DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCM28DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a 5A amperage rating and a voltage capability of 950VAC, it ensures reliable power transmission. Its 2-row, 56-position layout with a pitch of 3.96mm allows for efficient signal transfer. The innovative Full Bellow contact type and Matte Tin termination plating guarantee long-term durability, even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical systems where reliability is paramount. Upgrade your connectivity with the GCM28DRTIS13, the ultimate solution for seamless board-to-board connections.

