GCM28DRTI

Heilind Number:SULGCM28DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DRTI

Detailed Description

Introducing the GCM28DRTI, a high-performance Board-To-Board PCB Connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The Female gender, Threaded mount type, and Thru Hole termination method offer secure attachment to PCBs. Its 56 positions spread across 2 rows, with a pitch of 3.96mm, accommodate complex circuitry. The Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, rated for 5A and 950VAC. Operating temperature range of -65 to 125°C suits various operating conditions. Measuring at 10.95mm in height and 11.13mm in width, with a tail length of 3.48mm, it's compact yet efficient. The connector's Full Bellow contact type and Straight orientation further enhance performance. Ideal for aerospace, defense, and industrial applications, the GCM28DRTI is a reliable solution for high-reliability connectivity needs.