GCM28DRTN

Heilind Number:SULGCM28DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRTN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRTN

Detailed Description

The GCM28DRTN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, it offers smooth and reliable connectivity in electronic systems. Featuring a female gender and 2 rows of 56 positions each, it ensures extensive connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950VAC and an amperage of 5A, this connector is suitable for power and signal transmission. Its straight orientation and no-mounting design make it easy to integrate into circuit boards. With a wide operating temperature range from -65 to 125°C, it can withstand harsh environmental conditions. The matte tin termination plating ensures secure soldering connections. Measuring 10.95mm in height and 11.13mm in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, telecommunications, or industrial electronics, the GCM28DRTN is the reliable choice for seamless board-to-board connections.