GCM28DRTS-S13

Heilind Number:SULGCM28DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRTS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DRTS-S13

Detailed Description

GCM28DRTS-S13 features a robust design, perfect for high-reliability applications. Made with PA9T and Phosphor Bronze materials, this female connector boasts a 2-row configuration with a side hole mount type, ensuring secure installation. The termination method of Card Extender guarantees efficient connectivity. Its Phosphor Bronze contacts are gold-plated, providing excellent conductivity. With a 3.96mm pitch and 950 VAC voltage rating, it meets stringent performance standards. The connector's full bellow contact type and straddle orientation enhance signal integrity. Offering 56 positions, each contact has a tail length of 3.1mm. Operating in a wide temperature range from -65 to 125°C, it suits diverse environments. The connector's compact size, with dimensions of 10.95mm in height and 11.13mm in width, is ideal for space-constrained PCB layouts. With a termination plating of Matte Tin, it ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for demanding electronic systems.