GCM28DRTS

Heilind Number:SULGCM28DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRTS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRTS

Detailed Description

The GCM28DRTS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 56 female contacts, this connector ensures reliable connectivity in electronic systems. Its PA9T housing and phosphor bronze contacts with gold plating offer excellent durability and conductivity, suitable for a wide range of operating environments with a voltage rating of 950 VAC. The connectors are mountable through side holes with a straight orientation, facilitating easy installation on PCBs. With a tail length of 3.48mm (.137 in) and a compact design measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, they are space-efficient yet allow for efficient signal transmission. Operating within a temperature range of -65 to 125°C, these connectors are reliable even in harsh conditions. The termination method using matte tin plating ensures secure and stable connections. Ideal for use in aerospace, defense, and other high-reliability applications, the GCM28DRTS connector guarantees optimal performance and longevity in critical electronic systems.