| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DRUH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCM28DRUH |
GCM28DRUH
| Heilind Number: | SULGCM28DRUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DRUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM28DRUH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold for enhanced conductivity, this connector ensures optimal performance. With a current rating of 5A and a voltage rating of 950VAC, it meets stringent industry standards for power delivery. The connector, with two rows and 56 positions, offers ample connectivity options. Its straight orientation and clearance hole mount type make installation easy and efficient. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is ideal for use in a wide range of applications. The GCM28DRUH is the perfect choice for high-reliability systems where durability and performance are paramount.

