GCM28DRUI-S92

Heilind Number:SULGCM28DRUI-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRUI-S92
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRUI-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRUI-S92

Detailed Description

Introducing the GCM28DRUI-S92, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 950VAC. With two rows of 56 positions each and a pitch of 3.96mm, it offers ample connectivity options while maintaining a compact form factor. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Gold-plated phosphor bronze contacts and matte tin plating on the termination ensure optimal signal transfer and durability even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, industrial, and telecommunications applications. Trust the GCM28DRUIS92 for your high-reliability connectivity needs.