GCM28DRUN-S92

Heilind Number:SULGCM28DRUN-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRUN-S92
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRUN-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRUN-S92

Detailed Description

The GCM28DRUN-S92 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliable performance. With a 3A amperage rating and a maximum voltage of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 56 positions offers ample connectivity options. Its straight orientation and thru-hole termination method make installation easy. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 10.95mm and width of 11.13mm, saves valuable board space. The matte tin termination plating ensures solderability. Overall, the GCM28DRUN-S92 is a reliable solution for high-speed and high-power applications in industries such as telecommunications, aerospace, and industrial automation.