GCM28DRUN

Heilind Number:SULGCM28DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DRUN

Detailed Description

Introducing the GCM28DRUN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a maximum amperage rating of 5A and a voltage withstand of 950VAC, it is suitable for power and signal transmission. The two-row design with 56 positions offers ample connectivity options, while the 3.96mm pitch allows for efficient PCB layout. Gold-plated contacts ensure low contact resistance and high durability. With a straight orientation and through-hole termination method, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the GCM28DRUN for secure and high-speed board-to-board connections.