GCM28DRUS

Heilind Number:SULGCM28DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRUS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRUS

Detailed Description

Introducing the GCM28DRUS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this female connector boasts a current rating of 5A and a voltage capacity of 950VAC, making it suitable for a wide range of electronic devices. Featuring two rows of 56 positions each, it offers high connectivity in a compact form factor. The contact material is gold-plated phosphor bronze, ensuring reliable signal transmission, while the termination method is through-hole for secure mounting. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation, side hole mount type, and full bellow contact design further enhance its versatility. The matte tin termination plating not only provides excellent conductivity but also ensures durability. Measuring 10.95mm in height and 11.13mm in width, the GCM28DRUS is a reliable and efficient solution for your PCB connectivity needs.