GCM28DRXH

Heilind Number:SULGCM28DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRXH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRXH

Detailed Description

Introducing the GCM28DRXH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows of 56 contact positions, ensuring seamless connectivity in complex circuitry. Constructed with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. The Thru Hole mount type and 3.96mm pitch make installation easy and secure. With a maximum voltage rating of 950 VAC and operating temperature range of -65 to 125°C, it guarantees safe and efficient performance even in harsh environments. The Gold-plated contacts and Matte Tin termination plating provide superior signal integrity and corrosion resistance. Ideal for demanding industries such as aerospace, defense, and telecommunications, the GCM28DRXH sets a new standard for connectivity solutions. Elevate your designs with this cutting-edge connector.