GCM28DRXI

Heilind Number:SULGCM28DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRXI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRXI

Detailed Description

Introducing the GCM28DRXI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 56 contacts, allowing for secure and reliable connections in your electronic systems. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and long-lasting performance. The threaded mount type and thru-hole termination method make installation easy and secure. With a maximum amperage of 5A and a voltage rating of 950VAC, it meets stringent industry standards for power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 11.13mm, saves space on your PCB. Trust the GCM28DRXI for high-reliability connections in aerospace, military, and industrial applications.