GCM28DRXN

Heilind Number:SULGCM28DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DRXN

Detailed Description

Introducing the GCM28DRXN, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a compact form factor and two rows of 56 female contacts, this connector offers versatile interconnection solutions. Crafted with premium materials, including PA9T housing and gold-plated phosphor bronze contacts, it ensures superior conductivity and durability. The full bellow contact design guarantees secure mating, while the thru-hole termination method facilitates easy installation. Operating at a wide temperature range from -65 to 125°C and with a 950 VAC voltage rating, this connector is suitable for various applications. Its compact dimensions of 10.95mm in height and 11.13mm in width make it ideal for space-constrained PCB layouts. Trust the GCM28DRXN for robust and efficient board-to-board connections in critical systems.