GCM28DRXS

Heilind Number:SULGCM28DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRXS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRXS

Detailed Description

Introducing the GCM28DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows for efficient connectivity, this connector features phosphor bronze contacts with gold plating, ensuring reliable signal transmission. Operating at a maximum voltage of 950 VAC and an amperage of 5A, it is suitable for high-power systems. The full bellow contact type and thru-hole termination method guarantee secure and stable connections. With a straight orientation and 56 positions, it offers versatility in PCB layouts. The connector's rugged construction, with a matte tin termination plating and an operating temperature range of -65 to 125°C, makes it ideal for harsh environments. Measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it provides a compact yet robust solution for your connectivity needs. Whether in aerospace, telecommunications, or industrial applications, the GCM28DRXS ensures uncompromised performance.