GCM28DRYH

Heilind Number:SULGCM28DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRYH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRYH

Detailed Description

Introducing the GCM28DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, it provides reliable power transmission. The connector offers 56 positions in a 2-row configuration, with a pitch of 3.96mm (.156 in) for easy installation. Its thru-hole termination method and clearance hole mount type guarantee secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. With a compact design measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it saves space on the PCB. Trust the GCM28DRYH for efficient and robust board-to-board connections in your electronic devices.