GCM28DRYI-S13

Heilind Number:SULGCM28DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRYI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DRYI-S13

Detailed Description

The GCM28DRYI-S13 is a high-performance board-to-board PCB connector featuring two rows of 56 female contacts designed for secure and reliable connections in demanding environments. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector ensures efficient power transmission. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its threaded mount type and card extender termination method provide sturdy attachment and easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. The full bellow contact type and straddle orientation further enhance its durability and stability. With a compact design measuring 10.95mm in height and 11.13mm in width, it offers space-saving solutions without compromising performance. Certified for high reliability, the GCM28DRYI-S13 is ideal for use in aerospace, defense, and other critical industries.