GCM28DRYI

Heilind Number:SULGCM28DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRYI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRYI

Detailed Description

Introducing the GCM28DRYI, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector ideal for demanding electronic applications. With a compact design featuring two rows of female contacts, this connector ensures secure and reliable connectivity. The threaded mounting and through-hole termination method guarantee easy and stable installation. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the full bellow contact type ensures optimal signal transmission. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. With 56 positions and a pitch of 3.96 mm (.156 in), it provides ample connectivity options. The matte tin termination plating further enhances durability. Perfect for aerospace, military, and industrial applications, the GCM28DRYI sets a new standard in high-reliability connectors.