| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DRYN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM28DRYN |
GCM28DRYN
| Heilind Number: | SULGCM28DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM28DRYN, a high-performance PA9T and Phosphor Bronze connector designed for critical board-to-board PCB and card edge applications. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures reliable power transmission in demanding environments. Featuring two rows with 56 female contacts, it offers ample connectivity options. The Thru Hole termination method and gold-plated phosphor bronze contacts guarantee secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for rugged reliability. Its straight orientation, compact dimensions, and matte tin termination plating make it suitable for various electronic systems. Trust the GCM28DRYN for high-reliability interconnect solutions in aerospace, defense, and industrial applications.

