GCM28DRYS-S13

Heilind Number:SULGCM28DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DRYS-S13

Detailed Description

GCM28DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. The 56-position connector, with a 3.96mm pitch, is suitable for high-density layouts. Its female gender, side hole mount type, and straddle orientation offer versatile installation options. Gold-plated phosphor bronze contacts guarantee excellent conductivity, rated for 5A at 950VAC. The card extender termination method, with matte tin plating, ensures secure and durable connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for industries where reliability is paramount. Its compact size, measuring 10.95mm in height and 11.13mm in width, makes it space-efficient without compromising on performance. Whether used in telecommunications, aerospace, or industrial equipment, the GCM28DRYS-S13 connector delivers exceptional quality and durability.