GCM28DRYS

Heilind Number:SULGCM28DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRYS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRYS

Detailed Description

Introducing the GCM28DRYS, a high-performance board-to-board PCB connector that guarantees reliable connectivity in demanding environments. Designed for durability, this connector features PA9T and phosphor bronze construction with a gold contact plating, ensuring excellent conductivity and corrosion resistance. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The connector offers 56 positions in a compact, 2-row layout with a pitch of 3.96mm, making it ideal for space-constrained applications. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is perfect for industrial and harsh operating conditions. The matte tin termination plating enhances solderability and reliability. Trust the GCM28DRYS for high-reliability connectivity in your electronic designs.