| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DSAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .23 in, 5.84 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM28DSAH |
GCM28DSAH
| Heilind Number: | SULGCM28DSAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DSAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM28DSAH, a high-performance PCB connector designed for reliability in demanding environments. With a sleek right-angle orientation and a durable construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures secure and efficient connections. Boasting a voltage rating of 950 VAC and an amperage of 5 A, it's suitable for power and signal transmission. With two rows and 56 positions, it offers ample connectivity options. The termination method of through-hole mounting with a clearance hole makes installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for use in a wide range of applications. Trust the GCM28DSAH for superior performance in board-to-board and card edge connections.

