GCM28DSAI

Heilind Number:SULGCM28DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DSAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DSAI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DSAI

Detailed Description

Introducing the GCM28DSAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and voltage capability of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 56 positions offers ample connectivity options. Its threaded mount type and thru-hole termination method ensure secure attachment to the PCB. The contact materials are gold-plated for optimal conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is highly versatile. Its right-angle orientation and low profile design make it ideal for space-constrained applications. Perfect for industries such as aerospace, defense, and telecommunications, the GCM28DSAI is a dependable solution for your connectivity needs.