| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DSAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .23 in, 5.84 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM28DSAN |
GCM28DSAN
| Heilind Number: | SULGCM28DSAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DSAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM28DSAN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in gold, this female connector ensures reliable signal transmission with a maximum amperage of 5A and a voltage rating of 950VAC. With two rows of 56 positions each on a 3.96mm pitch, it offers ample connectivity options. The Full Bellow contact type and right-angle orientation provide efficient mating in space-constrained applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for use in aerospace, military, and industrial settings where durability and performance are paramount. Upgrade your connectivity solutions with the GCM28DSAN.

