GCM28DSEH

Heilind Number:SULGCM28DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DSEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DSEH

Detailed Description

The GCM28DSEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 5A and a voltage capacity of 950VAC, it meets stringent performance requirements. The two-row design with 56 positions allows for versatile connectivity options, while the straight orientation and clearance hole mount type facilitate easy installation. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a connector height of 10.95mm and width of 11.13mm, makes it ideal for space-constrained applications. Additionally, the matte tin termination plating ensures long-term durability. Perfect for industrial, aerospace, and automotive electronics, the GCM28DSEH guarantees exceptional quality and performance.