GCM28DSEI-S13

Heilind Number:SULGCM28DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DSEI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DSEI-S13

Detailed Description

The GCM28DSEI-S13 Board To Board PCB Connector offers high-performance connectivity for electronic components. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures reliable power transmission in demanding applications. This female connector features two rows and 56 positions, making it suitable for complex circuit setups. The termination method, Card Extender, and contact material, Phosphor Bronze with Gold plating, guarantee secure and low-resistance connections. Operating within a wide temperature range of -65 to 125 °C, it is ideal for use in varied environments. The connector's orientation, straddle, and full bellow contact type further enhance its versatility. With a connector height of 10.95mm (.431 in) and a width of 11.13mm (.438 in), it offers a compact yet robust solution for PCB assemblies. Terminated with Matte Tin, this connector ensures durability and compliance with industry standards. Whether in aerospace, telecommunications, or industrial settings, the GCM28DSEI-S13 excels in performance and reliability.