GCM28DSEI-S243

Heilind Number:SULGCM28DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DSEI-S243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DSEI-S243

Detailed Description

Introducing the GCM28DSEI-S243, a high-performance PA9T and Phosphor Bronze female connector designed for robust board-to-board PCB and card edge connections. With a pitch of 3.96mm (.156in) and 28 positions, this connector ensures reliable signal transmission in demanding applications. Featuring gold-plated contacts and a threaded mount type with eyelet termination, it guarantees secure and durable connectivity. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it is suitable for use in various environments. The full bellow contact type and straight orientation further enhance its versatility. With a connector height of 10.95mm (.431in) and width of 11.13mm (.438in), it offers a compact yet efficient solution. Matte tin termination plating adds to its longevity. Whether in aerospace, defense, or industrial settings, the GCM28DSEI-S243 delivers high reliability and performance, making it an essential component for critical electronic systems.